The MS32 50006-L is a MegaSurge series NTC thermistor designed for high inrush current limiting. It features a 50 ohm resistance at 25°C and can handle steady-state currents up to 6A. This power NTC is capable of handling high energy surges (up to 250J recommended) and is UL recognized for high voltage applications up to 680 VAC.
Ametherm MS32 50006-L technical specifications.
| Resistance @ 25°C | 50.0Ohms |
| Tolerance | 25% |
| Max Steady State Current | 6.0A |
| Max Recommended Energy | 250J |
| Actual Failure Instantaneous Energy | 500J |
| Body Temperature @ 100% Max Current | 177.0°C |
| Dissipation Constant | 75.4mW/°C |
| Thermal Time Constant | 294s |
| Resistance @ 50% Max Current | 0.70Ohms |
| Diameter (D) | 31.0 maxmm |
| Maximum Capacitance @ 120 VAC | 19,250µF |
| Maximum Capacitance @ 240 VAC | 4,341µF |
| RoHS | Compliant |
| Ul File Number | E209153 |
| Quality System | ISO9001:2008 Certified |
Download the complete datasheet for Ametherm MS32 50006-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.