Ametherm MS3210015 technical specifications.
| Approvals | UL |
| Current Rating | 15A |
| Diameter | 31mm |
| Dissipation Factor | 63.7% |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Length | 38mm |
| Lead Pitch | 7.8mm |
| Length | 38mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | MegaSurge™ |
| Thickness | 8mm |
| Tolerance | 25% |
| Width | 9.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm MS3210015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
