Ametherm MS325R020 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 20A |
| Diameter | 31mm |
| Dissipation Factor | 55.4% |
| Lead Diameter | 1mm |
| Lead Length | 38mm |
| Lead Pitch | 7.8mm |
| Length | 38mm |
| Max Supply Voltage | 440V |
| Mount | Through Hole |
| Operating Supply Voltage | 440V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 5R |
| Series | MegaSurge™ |
| Thickness | 7mm |
| Tolerance | 25% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm MS325R020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.