The MS35 10018 is a MegaSurge series Inrush Current Limiter designed to handle high steady-state currents and high input energy. It features a 35mm disc diameter and is capable of limiting inrush current in power supplies, motor drives, and audio amplifiers. The device provides a resistance of 10 ohms at 25°C and can handle a maximum steady-state current of 18A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ametherm MS35 10018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance @ 25°C | 10Ohms |
| Max Steady State Current | 18A |
| Max Recommended Energy | 500J |
| Actual Energy Failure | 1000J |
| Resistance @ Max Current | 0.05Ohms |
| Resistance @ 50% Max Current | 0.15Ohms |
| Body Temperature @ Max Current | 215°C |
| Dissipation Constant | 78mW/°C |
| Thermal Time Constant | 240s |
| Diameter | 35.0mm |
| Lead Spacing | 19.0mm |
| RoHS | Compliant |
| REACH | Unaffected |
| Ul | Approved |
Download the complete datasheet for Ametherm MS35 10018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.