
NTC THERMISTOR; Product Range: MegaSurge MS35 Series; Disc Size: 35mm; Zero Power Resistance at 25°C: 3ohm;...
Sign in to ask questions about the Ametherm MS353R030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ametherm MS353R030 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 30A |
| Diameter | 37mm |
| Dissipation Factor | 78% |
| Lead Diameter | 2.5mm |
| Lead Free | Lead Free |
| Lead Length | 39mm |
| Lead Pitch | 19mm |
| Length | 39mm |
| Max Supply Voltage | 680V |
| Mount | Through Hole |
| Operating Supply Voltage | 680V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 3R |
| Series | MegaSurge™ |
| Thickness | 10mm |
| Tolerance | 25% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm MS353R030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
