Sign in to ask questions about the Ametherm PANE253411 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ametherm PANE253411 technical specifications.
| Lead Pitch | 1.92mm |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 25kR |
| Series | PANE |
| Termination | Through Hole |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Ametherm PANE253411 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
