The PANW103395-395 is an NTC thermistor sensor probe encapsulated in a stainless steel housing with a threaded hex nut. It features a resistance of 10k Ohms at 25°C and a Beta value (25/85) of 3950K. This sensing thermistor is designed for temperature measurement and control in industrial applications requiring a secure, threaded mounting interface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ametherm PANW103395-395 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance @ 25°C | 10000Ohms |
| Beta (25/85) | 3950K |
| Resistance Tolerance | ±5%% |
| Operating Temperature Range | -50 to +150°C |
| Dissipation Constant | 3mW/°C |
| Thermal Time Constant | 10seconds |
| Dielectric Withstand Voltage | 2000VAC |
| RoHS | Compliant |
Download the complete datasheet for Ametherm PANW103395-395 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.