Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ametherm SL0322101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ametherm SL0322101 technical specifications.
| Current Rating | 1A |
| Diameter | 3mm |
| Dissipation Factor | 4% |
| Lead Diameter | 0.5mm |
| Lead Pitch | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 220R |
| Series | MiniAmp |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL0322101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
