
The SL1040002 is a current limiter from Ametherm with a current rating of 2A. It has a diameter of 10mm and a lead diameter of 0.5mm. The device has a dissipation factor of 11% and a resistance of 40R. It is available in a bulk packaging with 100 units per package.
Ametherm SL1040002 technical specifications.
| Current Rating | 2A |
| Diameter | 10mm |
| Dissipation Factor | 11% |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.1mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 40R |
| Series | SL10 |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL1040002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
