Sign in to ask questions about the Ametherm SL12-1R308 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ametherm SL12-1R308 technical specifications.
| Package/Case | Radial |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.3R |
| Series | SL12 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL12-1R308 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.