Inrush Current Limiters 12mm 150ohms 2A INRSH CURR LIMITER
Ametherm SL1215102 technical specifications.
| Current Rating | 2A |
| Diameter | 12mm |
| Dissipation Factor | 11.4% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.8mm |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 150R |
| Series | SL12 |
| Tolerance | 25% |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.