The SL15 5R007 is an NTC (Negative Temperature Coefficient) thermistor designed specifically for inrush current limiting. It offers a resistance of 5 ohms at 25°C and can handle a maximum steady-state current of 7.0 amperes. The device features a radial leaded package with a 15.5mm diameter and is constructed to dissipate heat at a constant of 15.9 mw/°C, helping protect sensitive electronic components from power surges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ametherm SL15 5R007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance @ 25°C | 5.0Ohms |
| Tolerance | 20% |
| Max Steady State Current | 7.0A |
| Max Recommended Energy | 50J |
| Resistance @ 100% Max Current | 0.00Ohms |
| Resistance @ 50% Max Current | 0.30Ohms |
| Body Temperature @ Max Current | 160°C |
| Dissipation Constant | 15.9mw/°C |
| Thermal Time Constant | 54s |
| Diameter (D) | 15.5mm |
| Lead Spacing (S) | 7.8mm |
| RoHS | Compliant |
| Ul File | E209153 |
| Quality System | ISO9001:2008 |
Download the complete datasheet for Ametherm SL15 5R007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.