Ametherm SL155R007-A technical specifications.
| Approvals | CSA |
| Diameter | 0.59inch |
| Lead Pitch | 0.307inch |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 5R |
| Series | SL15 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL155R007-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.