Ametherm SL182R508-B technical specifications.
| Diameter | 0.709inch |
| Lead Pitch | 0.307inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2.5R |
| Series | SL18 |
| Thickness | 5.1mm |
| Tolerance | 20% |
| RoHS | Unconfirmed |
Download the complete datasheet for Ametherm SL182R508-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.