Ametherm SL1830006 technical specifications.
| Current Rating | 6A |
| Diameter | 18mm |
| Dissipation Factor | 18% |
| Lead Diameter | 1mm |
| Lead Pitch | 7.8mm |
| Package Quantity | 800 |
| Packaging | Bulk |
| Resistance | 30R |
| Series | SL18 |
| Tolerance | 25% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL1830006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.