
The Ametherm SL2210008 is a radial leaded component with a current rating of 8A and resistance of 10R. It has a tolerance of 20% and a lead length of 38mm with a pitch of 7.5mm and a thickness of 5mm. The component is lead free and RoHS compliant, with UL and CSA approvals.
Ametherm SL2210008 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 8A |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Length | 38mm |
| Lead Pitch | 7.5mm |
| Length | 38mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | SL22 |
| Thickness | 5mm |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL2210008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
