ICL 10 OHM 20% 9A 22MM
Checking distributor stock and pricing after the page loads.
| Current Rating | 9A |
| Diameter | 0.866inch |
| Lead Diameter | 1.2mm |
| Lead Pitch | 0.307inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 10R |
| Series | SL22 |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |