
The SL2212103-B thermistor from Ametherm features a current rating of 3A and a resistance of 120 ohms. It has a diameter of 22mm and a width of 6mm, with leads that are 1mm in diameter and spaced 7.8mm apart. The device is packaged in bulk quantities of 500 units.
Ametherm SL2212103-B technical specifications.
| Current Rating | 3A |
| Diameter | 22mm |
| Dissipation Factor | 32.4% |
| Lead Diameter | 1mm |
| Lead Pitch | 7.8mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 120R |
| Series | SL22 |
| Tolerance | 25% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL2212103-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.