
The SL2220007-B current limiter from Ametherm features a 7A current rating and 20R resistance. It has a diameter of 0.866inch and a lead diameter of 1mm. The device is available in a bulk packaging configuration with 500 units per package. Operating characteristics include a dissipation factor of 45.4% and a tolerance of 25%.
Sign in to ask questions about the Ametherm SL2220007-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ametherm SL2220007-B technical specifications.
| Current Rating | 7A |
| Diameter | 0.866inch |
| Dissipation Factor | 45.4% |
| Lead Diameter | 1mm |
| Lead Pitch | 0.307inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 20R |
| Series | SL22 |
| Tolerance | 25% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL2220007-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
