The SL222R018B thermistor from Ametherm is a 22mm diameter device with a current rating of 18A and a resistance of 2 ohms. It has a tolerance of 20% and a dissipation factor of 32.4%. The thermistor is packaged in bulk and has a lead pitch of 7.8mm and a lead diameter of 1mm. It is approved for use in CSA and UR applications.
Checking distributor stock and pricing after the page loads.
Ametherm SL222R018B technical specifications.
| Approvals | CSA, UR |
| Current Rating | 18A |
| Diameter | 22mm |
| Dissipation Factor | 32.4% |
| Lead Diameter | 1mm |
| Lead Pitch | 7.8mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 2R |
| Series | SL22 |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.