Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ametherm SL222R510-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ametherm SL222R510-B technical specifications.
| Approvals | UR |
| Current Rating | 10A |
| Diameter | 0.866inch |
| Dissipation Factor | 32.4% |
| Lead Diameter | 1mm |
| Lead Pitch | 0.307inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 2.5R |
| Series | SL22 |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL222R510-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
