
Inrush Current Limiters 22mm 4ohms 14A KINK INRSH CURR LIMITER
Checking distributor stock and pricing after the page loads.
Ametherm SL224R014-B technical specifications.
| Current Rating | 14A |
| Diameter | 22mm |
| Dissipation Factor | 32.4% |
| Lead Diameter | 1mm |
| Lead Pitch | 7.8mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 4R |
| Series | SL22 |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.
