
The Ametherm SL2250004 is a current sensing resistor with a current rating of 4A and a resistance of 50 ohms. It has a diameter of 22mm and a lead pitch of 7.8mm. The resistor is packaged in bulk quantities of 3000 units and is compliant with RoHS regulations. It has a dissipation factor of 32.4% and a tolerance of 20%. The lead length is 38mm and the thickness is 5mm.
Sign in to ask questions about the Ametherm SL2250004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ametherm SL2250004 technical specifications.
| Current Rating | 4A |
| Diameter | 22mm |
| Dissipation Factor | 32.4% |
| Lead Diameter | 1mm |
| Lead Length | 38mm |
| Lead Pitch | 7.8mm |
| Length | 38mm |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | SL22 |
| Thickness | 5mm |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL2250004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
