
The SL2250004-B thermistor from Ametherm features a current rating of 4A and a tolerance of 20%. It has a diameter of 0.866inch and a lead pitch of 0.307inch. The device is packaged in bulk and has a packaging quantity of 500. It meets CSA and UR approvals.
Ametherm SL2250004-B technical specifications.
| Approvals | CSA, UR |
| Current Rating | 4A |
| Diameter | 0.866inch |
| Dissipation Factor | 32.4% |
| Lead Diameter | 1mm |
| Lead Pitch | 0.307inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 50R |
| Series | SL22 |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL2250004-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
