Ametherm SL32-5R020-B technical specifications.
| Approvals | CSA, UR |
| Current Rating | 20A |
| Diameter | 31mm |
| Dissipation Factor | 45.4% |
| Lead Diameter | 1mm |
| Lead Pitch | 7.8mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 5R |
| Series | bigAMP |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL32-5R020-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.