Ametherm SL320R230 technical specifications.
| Current Rating | 30A |
| Diameter | 31mm |
| Dissipation Factor | 45.4% |
| Lead Diameter | 1mm |
| Lead Pitch | 7.8mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 300mR |
| RoHS Compliant | Yes |
| Series | bigAMP |
| Tolerance | 25% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL320R230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.