Ametherm SL322R023 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 23A |
| Diameter | 31mm |
| Dissipation Factor | 80% |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Length | 38mm |
| Lead Pitch | 7.8mm |
| Length | 38mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2R |
| Series | bigAMP |
| Thickness | 6mm |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL322R023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.