The SL322R023-B is a thermistor from Ametherm with a current rating of 23A and a dissipation factor of 80%. It has a diameter of 31mm and a lead diameter of 1mm. The lead pitch is 7.8mm and the package quantity is 500 units per bulk packaging. The thermistor has a tolerance of 20% and is part of the bigAMP series.
Checking distributor stock and pricing after the page loads.
Ametherm SL322R023-B technical specifications.
| Current Rating | 23A |
| Diameter | 31mm |
| Dissipation Factor | 80% |
| Lead Diameter | 1mm |
| Lead Pitch | 7.8mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 2R |
| Series | bigAMP |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.