The SL322R025-B is a 25A current sense resistor from Ametherm with a diameter of 31mm and a lead diameter of 1mm. It has a dissipation factor of 45.4% and is available in bulk packaging with 500 units per package. The resistor is RoHS compliant and part of the bigAMP series with a tolerance of 20%. It is suitable for high-current applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ametherm SL322R025-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 25A |
| Diameter | 31mm |
| Dissipation Factor | 45.4% |
| Lead Diameter | 1mm |
| Lead Pitch | 7.8mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Series | bigAMP |
| Tolerance | 20% |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL322R025-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.