
The SM06104411 thermistor from Ametherm features a 1610 package, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. Available in a bulk packaging with 500 units per package. This thermistor has a resistance of 100kR with a tolerance of 10%.
Ametherm SM06104411 technical specifications.
| Package/Case | 1610 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 100kR |
| Series | SM06 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.
