The SM06104452 thermistor from Ametherm features a 1610 package, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a bulk packaging with 500 units per package. The thermistor has a resistance of 100kR and a tolerance of 10%. It is designed for surface mount technology (SMT) applications.
Sign in to ask questions about the Ametherm SM06104452 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ametherm SM06104452 technical specifications.
| Package/Case | 1610 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 100kR |
| Series | SM06 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SM06104452 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.