
The SM06253395 thermistor from Ametherm features a 1610 package with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. Available in a bulk packaging with 500 units per package. This thermistor has a resistance of 25kR with a tolerance of 10%.
Sign in to ask questions about the Ametherm SM06253395 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ametherm SM06253395 technical specifications.
| Package/Case | 1610 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 25kR |
| Series | SM06 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SM06253395 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.