The SM06 Series thermistor from Ametherm features a 1610 package with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. Available in bulk packaging with a package quantity of 500 units. This thermistor has a resistance of 50kR and a tolerance of 10%.
Sign in to ask questions about the Ametherm SM06503395 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ametherm SM06503395 technical specifications.
| Package/Case | 1610 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 50kR |
| Series | SM06 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SM06503395 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.