Current Transformer 1:300 2500VAC 10Ohm Sec. DCR 30000mA Prim. 2 Terminal PC Pin Thru-Hole
Amgis AS-103 technical specifications.
| Package/Case | 300 |
| DC Resistance (DCR) | 10R |
| Inductance | 250mH |
| Mount | Through Hole |
| Packaging | Tray |
| Series | AS |
| Termination | PC Pin |
| Turns Ratio | 1:300 |
| RoHS | Compliant |
No datasheet is available for this part.