Current Transformer 1:500 4000VAC 80000mA Prim. 4 Terminal PC Pin Thru-Hole
Amgis AS-407 technical specifications.
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | AS |
| Termination | PC Pin |
| Turns Ratio | 1:500 |
| RoHS | Compliant |
No datasheet is available for this part.