This surface mount common mode choke features a 220uH inductance and 190mR DC resistance. It can handle a maximum current of 330mA and operates within a temperature range of 0°C to 70°C. The choke is packaged in a tape and reel format with 375 pieces per reel.
Amgis CCJ-4-221 technical specifications.
| Package/Case | SMD/SMT |
| Current | 330mA |
| DC Resistance (DCR) | 190mR |
| Height | 0.315inch |
| Inductance | 220uH |
| Length | 0.551inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 375 |
| Packaging | Tape and Reel |
| Series | CCJ |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for Amgis CCJ-4-221 to view detailed technical specifications.
No datasheet is available for this part.