This dual common mode choke is designed for surface mount applications, with a product length of 9.15mm, depth of 5.65mm, and height of 4.95mm. It features a maximum DC current of 0.4A and a maximum DC resistance of 0.345 ohms. The choke has a voltage rating of 42VAC and can withstand a withstand voltage of 500Vrms. It operates within a temperature range of -25 to 85 degrees Celsius.
Amgis CLJ-2-222 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 9.15 |
| Product Depth (mm) | 5.65 |
| Product Height (mm) | 4.95 |
| Type | Data Line/Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 2.2mH |
| Leakage Inductance | 120nH |
| Test Frequency | 100kHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.345Ohm |
| Voltage Rating | 42VAC |
| Withstand Voltage | 500Vrms |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | 7HS58 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amgis CLJ-2-222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.