Amgis CLJ-2-250S technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 9.15 |
| Product Depth (mm) | 5.65 |
| Product Height (mm) | 4.95 |
| Type | Data Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 25uH |
| Leakage Inductance | 950nH |
| Test Frequency | 100kHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.11Ohm |
| Voltage Rating | 42VAC |
| Withstand Voltage | 500Vrms |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | 7HS58 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amgis CLJ-2-250S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.