Amgis CLJ-2-473 technical specifications.
| Package/Case | SMD/SMT |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Packaging | Tape and Reel |
| Series | CLJ-2 |
| RoHS | Compliant |
Download the complete datasheet for Amgis CLJ-2-473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.