This dual common mode choke is designed for surface mount applications, with a product length of 9.25mm and a product height of 5.55mm. It features a configuration of dual lines, with an inductance of 1000uH and a leakage inductance of 250nH. The choke can withstand a maximum DC current of 0.5A and has a maximum DC resistance of 0.25 ohms. It operates within a temperature range of 0°C to 70°C and is suitable for use in power and signal line applications.
Sign in to ask questions about the Amgis CMJ-2-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amgis CMJ-2-102 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 9.25 |
| Product Depth (mm) | 5.75 |
| Product Height (mm) | 5.55 |
| Type | Data Line/Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 1000uH |
| Leakage Inductance | 250nH |
| Test Frequency | 100kHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.25Ohm |
| Withstand Voltage | 500Vrms |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 7HS58 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amgis CMJ-2-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.