The CMJ-2-103 is a dual common mode choke designed for surface mount applications. It features a configuration of two channels and a type of data line/signal line. The inductance is 10000uH, and the leakage inductance is 400n. The maximum DC current is 0.2, and the maximum DC resistance is 0.8. The withstanding voltage is 500Vrms, and the operating temperature range is 0 to 70°C.
Sign in to ask questions about the Amgis CMJ-2-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amgis CMJ-2-103 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 9.25 |
| Product Depth (mm) | 5.75 |
| Product Height (mm) | 5.55 |
| Type | Data Line/Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 10000uH |
| Leakage Inductance | 400nH |
| Test Frequency | 100kHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.8Ohm |
| Withstand Voltage | 500Vrms |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 7HS58 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amgis CMJ-2-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.