This dual common mode choke is a surface mount component with a maximum operating temperature of 70C and a withstand voltage of 500Vrms. It has a minimum operating temperature of 0C and is designed for use in power and signal line applications. The component has a maximum DC current of 0.5 and a maximum DC resistance of 0.1. It is a dual configuration with two lines and an inductance of 24uH.
Sign in to ask questions about the Amgis CMJ-2-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amgis CMJ-2-240 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 9.25 |
| Product Depth (mm) | 5.75 |
| Product Height (mm) | 5.55 |
| Type | Data Line/Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 24uH |
| Leakage Inductance | 100nH |
| Test Frequency | 100kHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.1Ohm |
| Withstand Voltage | 500Vrms |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 7HS58 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amgis CMJ-2-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.