The CMJ-2-470 is a dual common mode choke from Amgis, designed for surface mount applications. It features a mounting type of surface mount, with a product length of 9.25mm, depth of 5.75mm, and height of 5.55mm. The choke has a type of data line/signal line, with 2 lines in a dual configuration. It exhibits an inductance of 47uH and a leakage inductance of 200nH, with a test frequency of 100k. The maximum DC current is 0.5A, with a maximum DC resistance of 0.13 ohms. The choke can withstand a voltage of 500Vrms and operates within a temperature range of 0-70C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amgis CMJ-2-470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Product Length (mm) | 9.25 |
| Product Depth (mm) | 5.75 |
| Product Height (mm) | 5.55 |
| Type | Data Line/Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 47uH |
| Leakage Inductance | 200nH |
| Test Frequency | 100kHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.13Ohm |
| Withstand Voltage | 500Vrms |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 7HS58 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amgis CMJ-2-470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.