The CMJ-2-471 is a dual common mode choke from Amgis with a mounting type of surface mount. It has a product length of 9.25mm, depth of 5.75mm, and height of 5.55mm. This device is designed for use with data and signal lines, and features a configuration of dual lines. The inductance is 470uH with a leakage inductance of 200nH, and it can withstand a voltage of 500Vrms. The maximum DC current is 0.5A with a maximum DC resistance of 0.19. The operating temperature range is 0 to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amgis CMJ-2-471 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Product Length (mm) | 9.25 |
| Product Depth (mm) | 5.75 |
| Product Height (mm) | 5.55 |
| Type | Data Line/Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 470uH |
| Leakage Inductance | 200nH |
| Test Frequency | 100kHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.19Ohm |
| Withstand Voltage | 500Vrms |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 7HS58 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amgis CMJ-2-471 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.