Amgis CMJ-3-680 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 9.25 |
| Product Depth (mm) | 5.75 |
| Product Height (mm) | 5.55 |
| Type | Data Line/Signal Line |
| Number of Lines | 3 |
| Configuration | Triple |
| Inductance | 68uH |
| Leakage Inductance | 250nH |
| Test Frequency | 100kHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.11Ohm |
| Withstand Voltage | 500Vrms |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 7HS58 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amgis CMJ-3-680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.