This surface mount common mode choke is a quad-position inductor with an inductance of 10000uH and a withstand voltage of 500Vrms. It has a maximum DC current rating of 0.11A and a maximum DC resistance of 1.7 ohms. The choke operates over a temperature range of 0 to 70°C. It is designed for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amgis CMJ-4-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Product Length (mm) | 9.25 |
| Product Depth (mm) | 5.75 |
| Product Height (mm) | 5.55 |
| Type | Data Line/Signal Line |
| Number of Lines | 4 |
| Configuration | Quad |
| Inductance | 10000uH |
| Leakage Inductance | 500nH |
| Test Frequency | 100kHz |
| Maximum DC Current | 0.11A |
| Max DC Resistance | 1.7Ohm |
| Withstand Voltage | 500Vrms |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 7HS58 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amgis CMJ-4-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.