Sign in to ask questions about the Amgis CMJ-4-472 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amgis CMJ-4-472 technical specifications.
| Package/Case | SMD/SMT |
| Max Current Rating | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Packaging | Tape and Reel |
| Series | CMJ |
| RoHS | Compliant |
Download the complete datasheet for Amgis CMJ-4-472 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.