
Power Transformer 4000Vrms 1.6VA 8 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
Amgis L01-6304 technical specifications.
| Height - Seated (Max) | 18.5mm |
| Length | 39.6mm |
| Max Output Current | 44mA |
| Mount | Through Hole |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | L01 |
| Termination | PC Pin |
| Weight | 0.177lb |
| Width | 39.6mm |
| RoHS | Compliant |