
Power Transformer 4000Vrms 3.2VA 8 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 19.5mm |
| Length | 44.7mm |
| Max Output Current | 229mA |
| Mount | Through Hole |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | L01 |
| Termination | PC Pin |
| Weight | 0.243lb |
| Width | 44.7mm |
| RoHS | Compliant |