
This dual power transformer features a seated height of 23.1mm and dimensions of 49.7mm in length and width. It has a maximum output current of 194mA and is designed for through hole mount. The transformer is part of the L01 series and has dual primary and secondary windings.
Checking distributor stock and pricing after the page loads.
Amgis L01-6334 technical specifications.
| Height - Seated (Max) | 23.1mm |
| Length | 49.7mm |
| Max Output Current | 194mA |
| Mount | Through Hole |
| Package Quantity | 24 |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | L01 |
| Termination | PC Pin |
| Width | 49.7mm |
| RoHS | Compliant |